IWRL1432BDBAAMFR

Texas Instruments
595-IWRL1432BDBAAMFR
IWRL1432BDBAAMFR

Mfr.:

Description:
RF Transceiver Single-chip low-powe r 76GHz to 81GHz in

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
13,14 € 13.140,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Radar
76 GHz to 81 GHz
1.6 V
1.75 V
- 40 C
+ 105 C
CAN, I2C, SPI, UART
FCCSP-102
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 6.55 mm x 6.55 mm x 0.97 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 3 Receiver
Number of Transmitters: 2 Transmitter
Operating Supply Voltage: 1.7 V
Product Type: RF Transceiver
Series: IWRL1432
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
5A991.b.6.b

IWRL1432 mmWave Radar Sensor

Texas Instruments IWRL1432 mmWave Radar Sensor is an integrated single-chip mmWave sensor based on FMCW radar technology. The device can operate in the 76GHz to 81GHz band and is partitioned into four power domains (RF/Analog Subsystem, Front-End Controller Subsystem (FECSS), Application Subsystem (APPSS), and Hardware Accelerator (HWA)).