IWR6843ARQGALP

Texas Instruments
595-IWR6843ARQGALP
IWR6843ARQGALP

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligen IWR6843ARQGALPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,06 € 37,06 €
30,27 € 302,70 €
28,58 € 714,50 €
26,47 € 2.647,00 €
25,82 € 6.506,64 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Radar
ARM Cortex R4F, C674x
60 GHz to 64 GHz
900 Mbps
12 dBm
1.14 V
1.32 V
1.75 MB
- 40 C
+ 105 C
BGA-180
Tray
Brand: Texas Instruments
Data RAM Size: 1.792 MB
Data RAM Type: RAM
Development Kit: IWR6843AOPEVM
Interface Type: CAN, GPIO, I2C, I2S, SDIO, SPI, UART
Maximum Clock Frequency: 64 GHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 47 I/O
Product Type: RF System on a Chip - SoC
Series: IWR6843AOP
Factory Pack Quantity: 126
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
5A991.b.6.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IWR6x mmWave 60GHz to 64GHz Sensors

Texas Instruments IWR6x mmWave 60GHz to 64GHz Sensors are integrated single-chip mmWave sensors based on FMCW radar technology capable of operation in the 60GHz to 64GHz band. These devices are built with TI’s low-power 45nm RFCMOS process and enable unprecedented levels of integration in an extremely small form factor. Texas Instruments IWR6x mmWave 60GHz to 64GHz Sensors are ideal for low-power, self-monitored, ultra-accurate radar systems in the industrial space.