IWR6843ARBGALP.B

Texas Instruments
595-IWR6843ARBGALP.B
IWR6843ARBGALP.B

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligent

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 126   Multiples: 126
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,86 € 3.510,36 €
26,90 € 6.778,80 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
mmWave sensor
64 GHz
100 Mbps
1.65 V
1.75 V
- 40 C
+ 105 C
FCCSP-180
Tray
ADC Resolution: 12 bit
Brand: Texas Instruments
Interface Type: CAN, I2C, SPI, UART
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Operating Supply Voltage: 1.65 V to 1.75 V
Operating Temperature Range: - 40 C to + 105 C
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 126
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
5A991.f