IWR2944AQGALTR

Texas Instruments
595-IWR2944AQGALTR
IWR2944AQGALTR

Mfr.:

Description:
RF Transceiver Single-chip 76GHz t o 81GHz industrial h

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 575

Stock:
575 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
44,83 € 44,83 €
38,34 € 383,40 €
36,73 € 918,25 €
33,29 € 3.329,00 €
32,14 € 8.035,00 €
Full Reel (Order in multiples of 1000)
32,14 € 32.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Radar
76 GHz to 81 GHz
1.65 V
1.75 V
13.5 dBm
- 40 C
+ 125 C
CAN, I2C, SPI, UART
FCBGA-266
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Dimensions: 12.1 mm x 12.1 mm x 1.2 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 4 Receiver
Number of Transmitters: 4 Transmitter
Operating Supply Voltage: 1.7 V
Product Type: RF Transceiver
Series: IWR2944
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310075
ECCN:
5A991.b.6.b

IWR2944 mmWave Radar Sensor

Texas Instruments IWR2944 mmWave Radar Sensor is a single-chip mmWave sensor composed of an FMCW transceiver, radar data processing elements, capable of operation in the 76 to 81GHz band, and peripherals for in-vehicle networking. The IWR2944 is built with a low-power TI 45nm RFCMOS process and enables unprecedented levels of integration in a minimal BOM and small form factor. The IWR2944 is a device for low-power, self-monitored, ultra-accurate radar systems in the industrial space.