ISOW7841AQDWEQ1

Texas Instruments
595-ISOW7841AQDWEQ1
ISOW7841AQDWEQ1

Mfr.:

Description:
Digital Isolators Automotive quad-cha nnel 3/1 reinforce A A 595-ISOW7841AQDWERQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 978

Stock:
978 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,30 € 13,30 €
10,54 € 105,40 €
9,55 € 238,75 €
9,00 € 1.080,00 €
8,97 € 2.511,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,24 €
Min:
1

Similar Product

Texas Instruments ISOW7841AQDWERQ1
Texas Instruments
Digital Isolators Automotive quad-cha nnel 3/1 reinforce A A 595-ISOW7841AQDWEQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISOW7841A
SMD/SMT
SOIC-16
4 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling, Magnetic Coupling
5.5 V
3 V
54 mA
13 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 3 Channel
Maximum Fall Time: 3 ns, 4 ns
Maximum Rise Time: 3 ns, 4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.02 W
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: Automotive High Performance Reinforced Digital Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99