ISOW7840FDWE

Texas Instruments
595-ISOW7840FDWE
ISOW7840FDWE

Mfr.:

Description:
Digital Isolators Quad-channel 4/0 r e inforced digital is A 595-ISOW7840FDWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,93 € 12,93 €
10,22 € 102,20 €
9,25 € 231,25 €
8,70 € 1.044,00 €
8,39 € 2.349,20 €
8,09 € 4.206,80 €
7,94 € 7.940,00 €
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,34 €
Min:
1

Similar Product

Texas Instruments ISOW7840FDWER
Texas Instruments
Digital Isolators Quad-channel 4/0 r e inforced digital is A 595-ISOW7840FDWE

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISOW7840
SMD/SMT
SOIC-16
4 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling, Magnetic Coupling
5.5 V
3 V
54 mA
13 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 4 Channel
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.02 W
Product Type: Digital Isolators
Pulse Width Distortion: 600 ps
Reverse Channels: 0 Channel
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

ISOW784x/ISOW784x-Q1 Reinforced Digital Isolators

Texas Instruments ISOW784x/ISOW784x-Q1 Reinforced Digital Isolators are high-performance, quad-channel reinforced digital isolators with an integrated high-efficiency power converter. The integrated DC-DC converter provides up to 650mW of isolated power at high efficiency and can be configured for various input and output voltage configurations. These devices eliminate the need for a separate isolated power supply in space-constrained isolated designs. The ISOW784x/ISOW784x-Q1 provides high electromagnetic immunity and low emissions while isolating CMOS or LVCMOS digital I/Os. The signal isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Power isolation uses on-chip transformers separated by thin-film polymer as the insulating material. The Texas Instruments ISOW784x-Q1 devices are AEC-Q100 qualified for automotive applications.