ISOW7821DWER

Texas Instruments
595-ISOW7821DWER
ISOW7821DWER

Mfr.:

Description:
Digital Isolators Dual-channel 1/1 r e inforced digital is A 595-ISOW7821DWE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 399

Stock:
399 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,00 € 9,00 €
7,03 € 70,30 €
6,53 € 163,25 €
5,99 € 599,00 €
5,70 € 1.425,00 €
5,59 € 2.795,00 €
5,46 € 5.460,00 €
Full Reel (Order in multiples of 2000)
5,15 € 10.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,34 €
Min:
1

Similar Product

Texas Instruments ISOW7821DWE
Texas Instruments
Digital Isolators Dual-channel 1/1 r e inforced digital is A 595-ISOW7821DWER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISOW7821
SMD/SMT
SOIC-16
2 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling, Magnetic Coupling
5.5 V
3 V
33 mA
13 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 1 Channel
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.16 W
Product Type: Digital Isolators
Pulse Width Distortion: 4.7 ns
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 1,436 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISOW7821 Reinforced Digital Isolators

Texas Instruments ISOW7821 Reinforced Digital Isolators are high-performance, dual-channel digital isolators with an integrated high-efficiency power converter. The integrated DC-DC converter provides up to 650mW of isolated power at high efficiency and can be configured for various input and output voltage configurations. Therefore this device eliminates the need for a separate isolated power supply in space-constrained isolated designs.