ISOW7741FBDFMR

Texas Instruments
595-ISOW7741FBDFMR
ISOW7741FBDFMR

Mfr.:

Description:
Digital Isolators Low-emissions low-r ipple quad-channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.393

Stock:
1.393 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,87 € 7,87 €
6,12 € 61,20 €
5,69 € 142,25 €
5,21 € 521,00 €
4,98 € 1.245,00 €
4,92 € 2.460,00 €
Full Reel (Order in multiples of 850)
4,75 € 4.037,50 €
4,64 € 7.888,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISOW7741
SMD/SMT
SOIC-20
4 Channel
100 Mb/s
5000 Vrms
Galvanic Isolation
5.5 V
2.97 V
280 uA
15 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Fall Time: 3.2 ns
Maximum Rise Time: 3.26 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.48 W
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width Distortion: 0.9 ns
Factory Pack Quantity: 850
Subcategory: Interface ICs
Type: High-Efficiency Power Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

ISOW774x/ISOW774x-Q1 Quad-Ch Digital Isolators

Texas Instruments ISOW774x/ISOW774x-Q1 Quad-Channel Digital Isolators are galvanically isolated with an integrated high-efficiency power converter to produce low emissions. The integrated DC-DC converter supports up to 550mW of isolated power, eliminating the need for a separate isolated power supply in space-constrained isolated designs. TI ISOW774x/ISOW774x-Q1 Quad-Channel Digital Isolators feature high electromagnetic immunity while isolating CMOS or LVCMOS digital I/Os. The isolators help to prevent noise currents on data buses, such as UART, SPI, RS-485, RS-232, CAN or other circuits, from entering the local ground and interfering with or damaging sensitive circuitry. The ISOW774x/ISOW774x-Q1 is housed in a 20-pin SOIC wide-body (SOIC-WB) DFM package and allows for operation at a wide operating ambient temperature range of –40°C to +125°C.