ISOTMP35BEDFQRQ1

Texas Instruments
595-ISOTMP35BEDFQRQ1
ISOTMP35BEDFQRQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive 1.5C basi c isolated temperat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.841
Expected 6/19/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 3,94 €
3,32 € 16,60 €
3,08 € 30,80 €
2,60 € 130,00 €
2,42 € 242,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.5 C
- 40 C
+ 150 C
SOIC-7
2.3 V
5.5 V
No Shutdown
SMD/SMT
Brand: Texas Instruments
Operating Supply Current: 220 mA
Output Current: 30 mA
Pd - Power Dissipation: 94 uW
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: ISOTMP35
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Isolated Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.