ISOM8711DFFR

Texas Instruments
595-ISOM8711DFFR
ISOM8711DFFR

Mfr.:

Description:
High Speed Optocouplers DC input open-colle ctor output single-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.603

Stock:
8.603 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,649 € 6,49 €
0,482 € 48,20 €
0,407 € 203,50 €
0,382 € 382,00 €
Full Reel (Order in multiples of 2000)
0,361 € 722,00 €
0,343 € 1.372,00 €
0,321 € 3.210,00 €
0,312 € 7.488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOIC-5
1 Channel
25 Mb/s
3750 Vrms
Open-Collector
20 mA
1.5 V
15 ns
15 ns
5 V
75 mW
- 40 C
+ 125 C
ISOM8711
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99