ISO7762FSDBQR

Texas Instruments
595-ISO7762FSDBQR
ISO7762FSDBQR

Mfr.:

Description:
Digital Isolators Robust EMC, six-channel, 4/2, reinforced digital isolator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,64 € 4.100,00 €
1,62 € 8.100,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
SMD/SMT
SSOP-16
6 Channel
Unidirectional
100 Mb/s
Reinforced
5.5 V
2.25 V
2.6 mA
12 ns
- 55 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 4 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 314 mW
Product: Digital Isolator
Product Type: Digital Isolators
Pulse Width Distortion: 5.9 ns
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Reliable Digital Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99