ISO7741FQDBQQ1

595-ISO7741FQDBQQ1
ISO7741FQDBQQ1

Mfr.:

Description:
Digital Isolators Automotive robust E MC quad-channel 3/ A 595-ISO7741FQDBQRQ1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.347

Stock:
5.347 Can Dispatch Immediately
Quantities greater than 5347 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
2,54 € 25,40 €
2,32 € 58,00 €
2,09 € 156,75 €
1,98 € 594,00 €
1,93 € 1.013,25 €
1,88 € 1.974,00 €
1,82 € 4.641,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,46 €
Min:
1

Similar Product

Texas Instruments ISO7741FQDBQRQ1
Texas Instruments
Digital Isolators Automotive robust E MC quad-channel 3/ A A 595-ISO7741FQDBQQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7741
SMD/SMT
SSOP-16
4 Channel
Unidirectional
100 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
2.25 V
8.6 mA, 18 mA
10.7 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ISO7741EVM
Forward Channels: 3 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: Automotive
Unit Weight: 84,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99