ISO7741EDWQ1

595-ISO7741EDWQ1
ISO7741EDWQ1

Mfr.:

Description:
Digital Isolators Automotive Grade 0 high-speed robust-E A 595-ISO7741EDWRQ1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
2,86 € 28,60 €
2,55 € 63,75 €
2,36 € 283,20 €
2,24 € 627,20 €
2,19 € 2.190,00 €
2,15 € 5.418,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,11 €
Min:
1

Similar Product

Texas Instruments ISO7741EDWRQ1
Texas Instruments
Digital Isolators Automotive Grade 0 h igh-speed robust-E A 595-ISO7741EDWQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7741E
SMD/SMT
SOIC-16
4 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
8.6 mA, 18 mA
10.7 ns
- 40 C
+ 150 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Forward Channels: 3 Channel
Maximum Fall Time: 4.1 ns
Maximum Rise Time: 4.1 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99