ISO7740FQDBQRQ1

Texas Instruments
595-ISO7740FQDBQRQ1
ISO7740FQDBQRQ1

Mfr.:

Description:
Digital Isolators Automotive robust E MC quad-channel 4/ A A 595-ISO7740FQDBQQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.840
Expected 4/20/2026
5.000
Expected 4/30/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,46 € 2,46 €
1,84 € 18,40 €
1,69 € 42,25 €
1,51 € 151,00 €
1,43 € 357,50 €
1,38 € 690,00 €
1,34 € 1.340,00 €
Full Reel (Order in multiples of 2500)
1,26 € 3.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7740
SMD/SMT
SSOP-16
4 Channel
Unidirectional
100 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
2.25 V
22.7 mA
10.7 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Forward Channels: 4 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4.9 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ISO774x/-Q1 Quad-Channel Digital Isolators

Texas Instruments ISO774x/ISO774x-Q1 Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators with 5000VRMS (DW package) and 2500VRMS (DBQ package) isolation ratings per UL 1577. These devices have reinforced insulation ratings according to VDE, CSA, TUV and CQC standards. These devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. These come with enable pins which can be used to put the respective outputs in high impedance for multi-master driving applications and to reduce power consumption. The ISO7740/ISO7740-Q1 devices have all four channels in the same direction, the ISO7741/ISO7741-Q1 devices have three forward and one reverse-direction channels and the ISO7742/ISO7742-Q1 devices have two forward and two reverse-direction channels. The ISO774x/ISO774x-Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more