ISO7730QDBQRQ1

Texas Instruments
595-ISO7730QDBQRQ1
ISO7730QDBQRQ1

Mfr.:

Description:
Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7730QDBQQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.096

Stock:
8.096 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,63 € 16,30 €
1,49 € 37,25 €
1,33 € 133,00 €
1,26 € 315,00 €
1,21 € 605,00 €
1,18 € 1.180,00 €
Full Reel (Order in multiples of 2500)
1,12 € 2.800,00 €
1,11 € 5.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,76 €
Min:
1

Similar Product

Texas Instruments ISO7730QDBQQ1
Texas Instruments
Digital Isolators Automotive robust E MC triple-channel A 595-ISO7730QDBQRQ1
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7730
SMD/SMT
SSOP-16
3 Channel
Unidirectional
100 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
2.25 V
17.5 mA
11 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 3 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 150 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0.6 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: High Speed
Part # Aliases: REEL
Unit Weight: 84,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ISO773x/-Q1 Triple-Channel Digital Isolators

Texas Instruments ISO773x/ISO773x-Q1 Triple-Channel Digital Isolators come with 5000VRMS (DW package) and 2500VRMS (DBQ package) isolation ratings per UL 1577. These devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. This device comes with enable pins which can be used to put the respective outputs in high impedance for multi-master driving applications and to reduce power consumption. The ISO7730/ISO7730-Q1 devices have all three channels in the same direction and the ISO7731/ISO7731-Q1 devices have two forward and one reverse-direction channel. If the input power or signal is lost, the default output is high for devices without suffix F and low for devices with suffix F. The ISO773x-Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more