ISO7721D

595-ISO7721D
ISO7721D

Mfr.:

Description:
Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A 595-ISO7721DR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.841

Stock:
17.841 Can Dispatch Immediately
Quantities greater than 17841 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2,54 €
1,89 € 18,90 €
1,73 € 43,25 €
1,54 € 115,50 €
1,46 € 438,00 €
1,43 € 750,75 €
1,35 € 1.417,50 €
1,32 € 3.366,00 €
1,29 € 6.482,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,81 €
Min:
1

Similar Product

Texas Instruments ISO7721DR
Texas Instruments
Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A A 595-ISO7721D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7721
SMD/SMT
SOIC-8
2 Channel
Unidirectional
100 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
2.25 V
7.3 mA
17 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Development Kit: ISO7721DEVM
Forward Channels: 1 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 100 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0.5 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 170,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.