ISO7341FCQDWQ1

Texas Instruments
595-ISO7341FCQDWQ1
ISO7341FCQDWQ1

Mfr.:

Description:
Digital Isolators Automotive low-powe r quad-channel 3/1 A A 595-ISO7341FCQDWRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,43 € 12,43 €
9,81 € 98,10 €
8,88 € 222,00 €
8,35 € 1.002,00 €
8,05 € 2.254,00 €
7,87 € 4.092,40 €
7,60 € 7.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,54 €
Min:
1

Similar Product

Texas Instruments ISO7341FCQDWRQ1
Texas Instruments
Digital Isolators Automotive low-powe r quad-channel 3/1 A A 595-ISO7341FCQDWQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7341
SMD/SMT
SOIC-16
4 Channel
Unidirectional
25 Mb/s
3000 Vrms
Galvanic Isolation
5.5 V
3 V
5 mA, 7.8 mA
31 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 3 Channel
Maximum Fall Time: 1.7 ns
Maximum Rise Time: 2.1 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 102 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 666 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99