ISO7340FCQDWQ1

Texas Instruments
595-ISO7340FCQDWQ1
ISO7340FCQDWQ1

Mfr.:

Description:
Digital Isolators Automotive low-powe r quad-channel 4/0 A A 595-ISO7340FCQDWRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,43 € 12,43 €
9,81 € 98,10 €
8,88 € 222,00 €
8,35 € 1.002,00 €
8,05 € 2.254,00 €
7,87 € 4.092,40 €
7,71 € 7.710,00 €
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,42 €
Min:
1

Similar Product

Texas Instruments ISO7340FCQDWRQ1
Texas Instruments
Digital Isolators Automotive low-powe r quad-channel 4/0 A A 595-ISO7340FCQDWQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7340
SMD/SMT
SOIC-16
4 Channel
Unidirectional
25 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
3 V
9.3 mA
31 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 4 Channel
Maximum Fall Time: 1.7 ns
Maximum Rise Time: 2.1 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 92 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99