ISO7320FCQDQ1

Texas Instruments
595-ISO7320FCQDQ1
ISO7320FCQDQ1

Mfr.:

Description:
Digital Isolators Automotive low-powe r dual-channel 2/0 A A 595-ISO7320FCQDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 8,56 €
6,67 € 66,70 €
5,79 € 144,75 €
5,56 € 417,00 €
5,18 € 5.439,00 €
2.550 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,63 €
Min:
1

Similar Product

Texas Instruments ISO7320FCQDRQ1
Texas Instruments
Digital Isolators Automotive low-powe r dual-channel 2/0 A A 595-ISO7320FCQDQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7320
SMD/SMT
SOIC-8
2 Channel
Unidirectional
25 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
3 V
4.9 mA
32 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Maximum Fall Time: 2.6 ns
Maximum Rise Time: 3.1 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 56 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4 ns
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: Robust EMC, Low Power
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.