ISO7320CQDRQ1

Texas Instruments
595-ISO7320CQDRQ1
ISO7320CQDRQ1

Mfr.:

Description:
Digital Isolators Automotive low-powe r dual-channel 2/0 A A 595-ISO7320CQDQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.555

Stock:
2.555 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,63 € 7,63 €
5,92 € 59,20 €
5,50 € 137,50 €
5,02 € 502,00 €
4,82 € 1.205,00 €
4,68 € 2.340,00 €
4,55 € 4.550,00 €
Full Reel (Order in multiples of 2500)
4,31 € 10.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,89 €
Min:
1

Similar Product

Texas Instruments ISO7320CQDQ1
Texas Instruments
Digital Isolators Automotive low-powe r dual-channel 2/0 A A 595-ISO7320CQDRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7320
SMD/SMT
SOIC-8
2 Channel
Unidirectional
25 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
3 V
4.9 mA
32 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 2 Channel
Maximum Fall Time: 2.1 ns
Maximum Rise Time: 2.4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 56 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 540 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99