ISO7021FDR

Texas Instruments
595-ISO7021FDR
ISO7021FDR

Mfr.:

Description:
Digital Isolators Ultra-low power ATE X/IECEx-certified t A 595-ISO7021FD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.088

Stock:
2.088 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,86 € 2,86 €
2,14 € 21,40 €
1,97 € 49,25 €
1,77 € 177,00 €
1,68 € 420,00 €
1,65 € 825,00 €
1,61 € 1.610,00 €
Full Reel (Order in multiples of 2500)
1,51 € 3.775,00 €
1,49 € 7.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,36 €
Min:
1

Similar Product

Texas Instruments ISO7021FD
Texas Instruments
Digital Isolators Ultra-low power ATE X/IECEx-certified t A 595-ISO7021FDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7021
SMD/SMT
SOIC-8
2 Channel
Unidirectional
4 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
1.71 V
6.5 uA, 129 uA
140 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 1 Channel
Maximum Fall Time: 5 ns
Maximum Rise Time: 5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 8.4 mW
Product Type: Digital Isolators
Pulse Width Distortion: 10 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Ultra-Low Power
Unit Weight: 174,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ISO7021 Ultra-Low Power Digital Isolator

Texas Instruments ISO7021 Ultra-Low Power Multi-Channel Digital Isolator can be used to isolate CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a double capacitive silicon dioxide (SiO2) insulation barrier. Innovative edge-based architecture combined with an ON-OFF keying modulation scheme allows these isolators to consume very low power while meeting a 3000VRMS isolation rating per UL1577. The per-channel dynamic current consumption of the device is under 120µA/Mbps. The per-channel static current consumption is 4.8µA at 3.3V, allowing for the use of the ISO7021 in both power and thermal-constrained system designs.