ISO7021D

Texas Instruments
595-ISO7021D
ISO7021D

Mfr.:

Description:
Digital Isolators Ultra-low power ATE X/IECEx-certified t A 595-ISO7021DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.145

Stock:
1.145 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,47 € 24,70 €
2,08 € 52,00 €
1,75 € 131,25 €
1,72 € 516,00 €
1,69 € 887,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,77 €
Min:
1

Similar Product

Texas Instruments ISO7021DR
Texas Instruments
Digital Isolators Ultra-low power ATE X/IECEx-certified t A 595-ISO7021D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7021
SMD/SMT
SOIC-8
2 Channel
Unidirectional
4 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
1.71 V
6.5 uA, 129 uA
140 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 1 Channel
Maximum Fall Time: 5 ns
Maximum Rise Time: 5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 8.4 mW
Product Type: Digital Isolators
Pulse Width Distortion: 10 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: Ultra-Low Power
Unit Weight: 174,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99