ISO6731FDWR

Texas Instruments
595-ISO6731FDWR
ISO6731FDWR

Mfr.:

Description:
Digital Isolators General-purpose tri ple-channel 2/1 di

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.442

Stock:
1.442 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,97 € 1,97 €
1,46 € 14,60 €
1,34 € 33,50 €
1,20 € 120,00 €
1,14 € 285,00 €
1,09 € 545,00 €
1,06 € 1.060,00 €
Full Reel (Order in multiples of 2000)
0,998 € 1.996,00 €
0,989 € 3.956,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6731
SMD/SMT
SOIC-16
3 Channel
Bidirectional, Unidirectional
50 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
1.71 V
3.5 mA, 4.1 mA
11 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Forward Channels: 2 Channel
Maximum Fall Time: 4.5 ns
Maximum Rise Time: 4.5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 117.5 W
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width Distortion: 7 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

ISO6731/ISO6731-Q1 Triple-Ch Digital Isolators

Texas Instruments ISO6731/ISO6731-Q1 Triple-Channel Digital Isolators are ideal for cost-sensitive applications requiring up to 5000VRMS isolation ratings per UL 1577. This device is also certified by VDE, TUV, CSA, and CQC. The ISO6731 devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by TI’s double capacitive silicon dioxide (SiO2) insulation barrier. This device comes with enable pins that can be used to put the respective outputs in high impedance for multi-master driving applications. The ISO6731 device has two forward and one reverse-direction channel. In the event of input power or signal loss, the default output is high for the device without suffix F and low for the device with suffix F.