ISO6720BQDRQ1

Texas Instruments
595-ISO6720BQDRQ1
ISO6720BQDRQ1

Mfr.:

Description:
Digital Isolators Automotive general- purpose dual-channe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.078

Stock:
12.078 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 € 1,54 €
1,14 € 11,40 €
1,03 € 25,75 €
0,92 € 92,00 €
0,869 € 217,25 €
0,83 € 415,00 €
0,804 € 804,00 €
Full Reel (Order in multiples of 3000)
0,771 € 2.313,00 €
0,77 € 4.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6720
SMD/SMT
SOIC-8
2 Channel
Unidirectional
50 Mb/s
3000 Vrms
Capacitive Coupling
1.89 V, 5.5 V
1.71 V, 2.25 V
2.5 mA, 7.9 mA
11 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Forward Channels: 2 Channel
Maximum Fall Time: 3.2 ns, 4 ns, 4.5 ns, 5.3 ns
Maximum Rise Time: 3.2 ns, 4 ns, 4.5 ns, 5.3 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 72 mW
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 20 ns
Pulse Width Distortion: 0.7 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: General Purpose Digital Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ISO672x/ISO672x-Q1 Digital Isolators

Texas Instruments ISO672x/ISO672x-Q1 Dual-Channel Digital Isolators are ideal for cost-sensitive applications requiring up to 3000VRMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO672x/ISO672x-Q1 devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by TI’s double capacitive silicon dioxide (SiO2) insulation barrier. The ISO672xB/ISO672xB-Q1 device has 2 isolation channels with 1 channel in each direction. In the event of input power or signal loss, the default output is high for devices without suffix F and low for devices with suffix F.