ISO154XEVM

Texas Instruments
595-ISO154XEVM
ISO154XEVM

Mfr.:

Description:
Interface Development Tools ISO154xEVM Eval Mod

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Digital Isolator
ISO1540, ISO1541
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Designed to allow the user to evaluate the electrical parameter performance and features of TI's ISO154x family of 3kV I2C isolators which are based on TI's capacitive isolation technology
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: ISO154X
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99