ISO1541QDRQ1

Texas Instruments
595-ISO1541QDRQ1
ISO1541QDRQ1

Mfr.:

Description:
Digital Isolators Automotive 2.5-kVrm s isolated unidirec A 595-ISO1541QDQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.889

Stock:
1.889 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,51 € 4,51 €
3,43 € 34,30 €
3,16 € 79,00 €
2,87 € 287,00 €
2,73 € 682,50 €
2,69 € 1.345,00 €
2,58 € 2.580,00 €
Full Reel (Order in multiples of 2500)
2,49 € 6.225,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,44 €
Min:
1

Similar Product

Texas Instruments ISO1541QDQ1
Texas Instruments
Digital Isolators Automotive 2.5-kVrm s isolated unidirec A 595-ISO1541QDRQ1
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO1541
SMD/SMT
SOIC-8
2 Channel
Bidirectional
1 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3 V
2.5 mA, 2.9 mA
70 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Half Duplex
Maximum Fall Time: 76 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 85 mW
Product Type: Digital Isolators
Protocol Supported: I2C
Pulse Width Distortion: 38 ns, 8 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO154x/-Q1 Low-Power Bidirectional Isolators

Texas Instruments ISO154x/ISO154x-Q1 low-power, bidirectional isolators are compatible with I²C interfaces. These TI devices have their logic input and output buffers separated by TI's Capacitive Isolation technology using a silicon dioxide (SiO2) barrier. When used in conjunction with isolated power supplies, IS0154x/ISO154x-Q1 block high voltages, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry. This isolation technology provides for function, performance, size, and power consumption advantages when compared to opto-couplers.