ISO1176DW

595-ISO1176DW
ISO1176DW

Mfr.:

Description:
Digital Isolators Iso PROFIBUS RS-485 Xcvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.071

Stock:
1.071 Can Dispatch Immediately
Quantities greater than 1071 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,96 € 7,96 €
6,39 € 63,90 €
5,93 € 148,25 €
5,43 € 651,60 €
5,14 € 1.439,20 €
5,04 € 2.620,80 €
4,92 € 4.920,00 €
4,65 € 11.718,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,21 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,49 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,88 €
Min:
1

Similar Product

Texas Instruments ISO1450BDWR
Texas Instruments
RS-422/RS-485 Interface IC EMC protected 50-Mb ps half-duplex 5-k A A 595-ISO1450BDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO1176
SMD/SMT
SOIC-16
1 Channel
Unidirectional
40 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3.15 V
11 mA
40 ns
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ISO1176EVM
Duplex: Half Duplex
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: RS-485
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: RS-485 Isolated Transceiver
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99