INA826AID

Texas Instruments
595-INA826AID
INA826AID

Mfr.:

Description:
Instrumentation Amplifiers Prec 200uA Sply Crnt 36V Supply Instr Am A 595-INA826AIDR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA826
1 Channel
1 MHz
1 V/us
120 dB
65 nA
150 uV
36 V
2.7 V
200 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Development Kit: INA826EVM
Dual Supply Voltage: 1.35 V to 18 V
en - Input Voltage Noise Density: 18 nV/sqrt Hz
Gain: 1 V/V to 1000 V/V
Gain Error: 0.0005 %
Ios - Input Offset Current: 10 nA
Moisture Sensitive: Yes
Output Current per Channel: 16 mA
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 40 V
Unit Weight: 540 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.724
Expected 12/30/2026
3.000
TBD
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €
3,29 € 32,90 €
3,04 € 76,00 €
2,74 € 205,50 €
2,64 € 792,00 €