INA750AIREMR

Texas Instruments
595-INA750AIREMR
INA750AIREMR

Mfr.:

Description:
Current Sense Amplifiers 110V 35ARMS integra ted shunt ultra-pre

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,38 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
1 Channel
- 4 V to 110 V
160 dB
90 uA
5.5 V
2.7 V
4.25 mA
0.05 %
- 40 C
+ 125 C
SMD/SMT
VQFN-14
Reel
3 dB Bandwidth: 1 MHz
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA75XXEVM
In - Input Noise Current Density: 75 uA
Input Type: Analog
Ios - Input Offset Current: 35 mA
Output Current per Channel: 35 A
Output Type: Analog, Digital
Product: Current Sense Amplifier
Product Type: Current Sense Amplifiers
Settling Time: 5 us
Shutdown: No Shutdown
SR - Slew Rate: 1.8 V/us
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.