INA350CDSIRUGR

Texas Instruments
595-INA350CDSIRUGR
INA350CDSIRUGR

Mfr.:

Description:
Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.718

Stock:
2.718 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,414 € 4,14 €
0,372 € 9,30 €
0,325 € 32,50 €
0,303 € 75,75 €
0,289 € 144,50 €
0,278 € 278,00 €
Full Reel (Order in multiples of 3000)
0,263 € 789,00 €
0,256 € 1.536,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA350
1 Channel
240 mV/us
95 dB
650 fA
200 uV
5.5 V
1.8 V
- 40 C
+ 125 C
SMD/SMT
X2QFN-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 36 nV/sqrt Hz
Input Type: Rail to Rail
Ios - Input Offset Current: 250 fA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 20 uV/V
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA350 Low-Power Instrumentation Amplifier

Texas Instruments INA350 Low-Power Instrumentation Amplifier is a selectable-gain instrumentation amplifier that offers four gain options across INA350ABS and INA350CDS variants available in small packages. INA350ABS has gain options of 10 or 20, and INA350CDS has gain options of 30 or 50. These gain options can be selected by toggling the gain select (GS) pin. INA350 is ideal for bridge-type sensing and differential to single-ended conversion applications.