INA333QDGKRQ1

Texas Instruments
595-INA333QDGKRQ1
INA333QDGKRQ1

Mfr.:

Description:
Instrumentation Amplifiers Automotive low-power zero-drift precis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.431

Stock:
5.431 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,58 € 4,58 €
3,48 € 34,80 €
3,35 € 83,75 €
3,04 € 304,00 €
2,92 € 730,00 €
Full Reel (Order in multiples of 2500)
2,66 € 6.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA333
1 Channel
150 kHz
160 mV/us
96 dB
280 pA
25 uV
5.5 V
1.8 V
50 uA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Ios - Input Offset Current: 280 pA
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 102 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA333/INA333-Q1 Instrumentation Amplifiers

Texas Instruments INA333/INA333-Q1 Precision Instrumentation Amplifiers are low-power, precision instrumentation amplifiers that offer excellent accuracy. The versatile 3-operational amplifier design, small size, and low power make them ideal for a wide range of portable applications. A single external resistor sets any gain from 1 to 1000. The Texas Instruments INA333/INA333-Q1 is designed to use an industry-standard gain equation: G = 1 + (100kΩ/RG).