INA317IDGKR

Texas Instruments
595-INA317IDGKR
INA317IDGKR

Mfr.:

Description:
Instrumentation Amplifiers Micro-power (50uA) z ero-drift (75uV off A 595-INA317IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.396

Stock:
3.396 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,33 € 2,33 €
1,75 € 17,50 €
1,59 € 39,75 €
1,43 € 143,00 €
1,35 € 337,50 €
1,32 € 660,00 €
1,28 € 1.280,00 €
Full Reel (Order in multiples of 2500)
1,25 € 3.125,00 €
1,19 € 5.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,74 €
Min:
1

Similar Product

Texas Instruments INA317IDGKT
Texas Instruments
Instrumentation Amplifiers Micro-power (50uA) z ero-drift (75uV off A 595-INA317IDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA317
1 Channel
350 Hz
50 mV/us
100 dB
200 pA
10 uV
5.5 V
1.8 V
50 uA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain Error: 0.25 %
Gain V/V: 1 V/V to 1000 V/V
In - Input Noise Current Density: 100 fA
Ios - Input Offset Current: 200 pA
Maximum Input Resistance: 300 kOhms
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 29,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA317 Instrumentation Amplifier

Texas Instruments INA317 Instrumentation Amplifier is a low-power, precision instrumentation amplifier offering excellent accuracy. The versatile 3-operational amplifier design, small size, and low power make the INA317 usable in many portable applications. A single external resistor sets any gain from 1 to 1000, as defined by the industry-standard gain equation: G = 1 + (100kΩ / RG). The instrumentation amplifier provides low offset voltage (75µV, G ≥ 100), excellent offset voltage drift (0.3µV/°C, G ≥ 100), and high common-mode rejection (100dB at G ≥ 10). The INA317 operates with power supplies as low as 1.8V (±0.9V) and a quiescent current of 50µA, making the device usable in battery-operated systems. The Texas Instruments INA317 offers low noise density (50nV/√Hz) that extends down to DC using auto-calibration techniques to ensure precision over the extended industrial temperature range.