INA310A2QDGKRQ1

Texas Instruments
595-INA310A2QDGKRQ1
INA310A2QDGKRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.262
Expected 6/22/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,66 € 3,66 €
2,78 € 27,80 €
2,55 € 63,75 €
2,30 € 230,00 €
2,19 € 547,50 €
2,18 € 1.090,00 €
2,11 € 2.110,00 €
Full Reel (Order in multiples of 2500)
2,00 € 5.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA310A
1 Channel
110 V
160 dB
30 uA
80 uV
20 V
2.7 V
1.6 mA
0.15 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1.3 MHz
Amplifier Type: Current Sense Amplifiers
Brand: Texas Instruments
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain V/V: 50 V/V
Moisture Sensitive: Yes
Output Type: Single Ended
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 8 uV/V
Settling Time: 10 us
Shutdown: Shutdown
SR - Slew Rate: 2.5 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Si
Topology: Zero-Drif
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA310x/INA310x-Q1 Current Sense Amplifier

Texas Instruments INA310x/INA310x-Q1 Current Sense Amplifier is an ultra-precise current sense amplifier that can measure voltage drops across shunt resistors over a wide common-mode range. This range is from –4V to 110V, independent of supply voltage with an integrated comparator. The high precision current measurement accuracy is achieved through a combination of low offset voltage (20µV, max.), small gain error (0.15%, max.), and a high DC CMRR (160dB, typical). The INA310x/INA310x-Q1 has a high signal bandwidth of 1.3MHz designed for high voltage DC current measurements and high-speed applications like fast overcurrent protection.