INA301A3IDGKR

Texas Instruments
595-INA301A3IDGKR
INA301A3IDGKR

Mfr.:

Description:
Current & Power Monitors & Regulators 36V 550kHz 4V/us hig h-precision curre A A 595-INA301A3IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.187

Stock:
3.187 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,55 € 2,55 €
1,90 € 19,00 €
1,74 € 43,50 €
1,57 € 157,00 €
1,48 € 370,00 €
1,43 € 715,00 €
1,38 € 1.380,00 €
Full Reel (Order in multiples of 2500)
1,29 € 3.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,99 €
Min:
1

Similar Product

Texas Instruments INA301A3IDGKT
Texas Instruments
Current & Power Monitors & Regulators 36V 550kHz 4V/us hig h-precision curre A A 595-INA301A3IDGKR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High or Low Side
5.5 V
2.7 V
700 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 0 V to 36 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA301
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9023008000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

INA301/-Q1 Zero-Drift Current-Shunt Monitors

Texas Instruments INA301/INA301-Q1 Zero-Drift Voltage-Output Current-Shunt Monitors include both a high common-mode, current-sensing amplifier, and a high-speed comparator. These are configured to detect overcurrent conditions by measuring the voltage developed across a current-sensing or a current-shunt resistor and comparing that voltage to a defined threshold limit. The device features an adjustable limit threshold range that is set using a single external limit-setting resistor. This current-shunt monitor can measure differential voltage signals on common-mode voltages that vary from 0V to 36V, independent of the supply voltage. Texas Instruments INA301-Q1 devices are AEC-Q100 qualified for automotive applications.