INA301A2QDGKRQ1

Texas Instruments
595-INA301A2QDGKRQ1
INA301A2QDGKRQ1

Mfr.:

Description:
Current & Power Monitors & Regulators AEC-Q100 36V 550kH z 4V/us high-preci A A 595-INA301A2QDGKTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,57 € 3.925,00 €
1,55 € 7.750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,58 €
Min:
1

Similar Product

Texas Instruments INA301A2QDGKTQ1
Texas Instruments
Current & Power Monitors & Regulators AEC-Q100 36V 550kH z 4V/us high-preci A A 595-INA301A2QDGKRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
700 uA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
AEC-Q100
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA301
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8542390090
MXHTS:
8473300499
ECCN:
EAR99

INA301/-Q1 Zero-Drift Current-Shunt Monitors

Texas Instruments INA301/INA301-Q1 Zero-Drift Voltage-Output Current-Shunt Monitors include both a high common-mode, current-sensing amplifier, and a high-speed comparator. These are configured to detect overcurrent conditions by measuring the voltage developed across a current-sensing or a current-shunt resistor and comparing that voltage to a defined threshold limit. The device features an adjustable limit threshold range that is set using a single external limit-setting resistor. This current-shunt monitor can measure differential voltage signals on common-mode voltages that vary from 0V to 36V, independent of the supply voltage. Texas Instruments INA301-Q1 devices are AEC-Q100 qualified for automotive applications.