INA300AIDSQT

595-INA300AIDSQT
INA300AIDSQT

Mfr.:

Description:
Current & Power Monitors & Regulators Hi/Lo Bi-Dire 0-Dr S er Crnt Sense Comp DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33.792

Stock:
33.792 Can Dispatch Immediately
Quantities greater than 33792 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,02 € 2,02 €
1,51 € 15,10 €
1,38 € 34,50 €
1,23 € 123,00 €
Full Reel (Order in multiples of 250)
1,15 € 287,50 €
1,09 € 545,00 €
1,06 € 1.060,00 €
1,04 € 2.600,00 €
1,02 € 5.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High or Low Side
5.5 V
2.7 V
135 uA
- 40 C
+ 125 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: INA300EVM
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA300
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8473300499
ECCN:
EAR99