INA299A1QDBVRQ1

Texas Instruments
595-INA299A1QDBVRQ1
INA299A1QDBVRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 qualified - 2V to 80V bidirect

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360
Can Dispatch Immediately
On Order:
3.000
Expected 9/2/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,22 € 2,22 €
1,65 € 16,50 €
1,51 € 37,75 €
1,34 € 134,00 €
Full Reel (Order in multiples of 3000)
1,34 € 4.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA299-Q1
1 Channel
650 kHz
65 dB
21 uA
150 uV
12 V
2.7 V
650 uA
0.25 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
en - Input Voltage Noise Density: 117 nV/sqrt Hz
Gain V/V: 20 V/V
Pd - Power Dissipation: 2.5 W
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 6.5 us
Shutdown: No Shutdown
SR - Slew Rate: 2.5 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542339000
USHTS:
8542330001
ECCN:
EAR99

INA299-Q1 Current Sense Amplifiers

Texas Instruments INA299-Q1 Current Sense Amplifiers are precise, bidirectional devices that can measure voltage drops across shunt resistors over a wide common-mode range from -2V to 80V. These amplifiers are AEC-Q100, 650kHz, high-precision current sense amplifiers. The INA299-Q1 amplifiers operate from a single 2.7V to 12V supply voltage, drawing 650µA of supply current. These amplifiers are available in three gain options: 20V/V, 50V/V, and 100V/V. The INA299-Q1 amplifiers are specified to operate over an operating temperature range of -40°C to 125°C and are offered in a 6-pin SOT-23 package. The INA299-Q1 devices are AEC-Q100 qualified for automotive applications. These amplifiers are ideal for eTurbo/charger, Electric Power Steering (EPS), starter/generator, regenerative braking, and brake system.