INA296A4QDGSRQ1

Texas Instruments
595-INA296A4QDGSRQ1
INA296A4QDGSRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.479

Stock:
2.479 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 4,65 €
3,20 € 32,00 €
2,98 € 74,50 €
2,62 € 262,00 €
2,49 € 622,50 €
2,24 € 1.120,00 €
2,04 € 2.040,00 €
Full Reel (Order in multiples of 2500)
1,73 € 4.325,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA296A
1 Channel
- 5 V to 100 V
150 dB
35 uA
10 uV
20 V
2.7 V
3.2 mA
0.01 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-10
Reel
Cut Tape
3 dB Bandwidth: 1100 kHz
Amplifier Type: Bidirectional Current Sense Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: INA296AEVM
en - Input Voltage Noise Density: 36 nV/sqrt Hz
Gain V/V: 100 V/V
Output Type: Analog
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 0.5 uV/V
Settling Time: 1 us
Shutdown: No Shutdown
SR - Slew Rate: 8 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

INA296x/INA296x-Q1 Current Sense Amplifiers

Texas Instruments INA296x/INA296x-Q1 Ultraprecise Current Sense Amplifiers measure voltage drops across shunt resistors over a wide -5V to 110V common-mode range, independent of the supply voltage. High-precision current measurements result from a combination of a low offset voltage (±10µV maximum) and a high DC CMRR (typical 166dB) with a small gain error (±0.01% maximum). The bidirectional INA296x/INA296x-Q1 is designed for high-voltage DC measurements and high-speed applications (such as transient detection and fast overcurrent protection) with a high 1.1MHz signal bandwidth and fast settling time.