INA290A3IDCKR

Texas Instruments
595-INA290A3IDCKR
INA290A3IDCKR

Mfr.:

Description:
Current Sense Amplifiers 2.7 to 120V 1.1MHz u ltra-precise curre A 595-INA290A3IDCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.113

Stock:
2.113 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,68 € 2,68 €
2,01 € 20,10 €
1,84 € 46,00 €
1,66 € 166,00 €
1,57 € 392,50 €
1,52 € 760,00 €
1,47 € 1.470,00 €
Full Reel (Order in multiples of 3000)
1,41 € 4.230,00 €
1,38 € 8.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,16 €
Min:
1

Similar Product

Texas Instruments INA290A3IDCKT
Texas Instruments
Current Sense Amplifiers 2.7 to 120V 1.1MHz u ltra-precise curre A 595-INA290A3IDCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA290
1 Channel
900 kHz
48 V
160 dB
20 uA
3 uV
20 V
2.7 V
370 uA
0.02 %
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542339000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99