INA286AIDR

Texas Instruments
595-INA286AIDR
INA286AIDR

Mfr.:

Description:
Current & Power Monitors & Regulators Wide Common Md Range Hi Acc Shunt Monito A 595-INA286AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177
Can Dispatch Immediately
On Order:
2.500
Expected 4/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,02 € 4,02 €
3,06 € 30,60 €
2,82 € 70,50 €
2,55 € 255,00 €
2,43 € 607,50 €
2,36 € 1.180,00 €
2,29 € 2.290,00 €
Full Reel (Order in multiples of 2500)
2,13 € 5.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,29 €
Min:
1

Similar Product

Texas Instruments INA286AID
Texas Instruments
Current & Power Monitors & Regulators Wide Common Md Range Hi Acc Shunt Monito DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High or Low Side
18 V
2.7 V
600 uA
1.4 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA286
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99

INA28x Bidirectional Current Shunt Monitors

Texas Instruments INA28x Bidirectional Current Shunt Monitors are voltage output current shunt monitors that can sense drops across shunts at common-mode voltages from -14V to +80V. This is done independent of the supply voltage. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale. These current sense amplifiers operate from a single +2.7V to +18V supply. They draw a maximum of 900µA of supply current. Texas Instruments INA28x Bidirectional Current Shunt Monitors are specified over the extended operating temperature range of -40°C to +125°C. They are also offered in SOIC-8 and VSSOP-8 packages.