INA282AIDGKR

Texas Instruments
595-INA282AIDGKR
INA282AIDGKR

Mfr.:

Description:
Current & Power Monitors & Regulators -14 to 80V bi-direc tional current sense A 595-INA282AIDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.246

Stock:
2.246 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,15 € 4,15 €
3,16 € 31,60 €
2,91 € 72,75 €
2,63 € 263,00 €
2,51 € 627,50 €
2,43 € 2.430,00 €
Full Reel (Order in multiples of 2500)
2,29 € 5.725,00 €
2,25 € 11.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,29 €
Min:
1

Similar Product

Texas Instruments INA282AIDGKT
Texas Instruments
Current & Power Monitors & Regulators -14 to 80V bi-direc tional current sense DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High or Low Side
18 V
2.7 V
600 uA
1.4 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA282
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 34,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA28x Bidirectional Current Shunt Monitors

Texas Instruments INA28x Bidirectional Current Shunt Monitors are voltage output current shunt monitors that can sense drops across shunts at common-mode voltages from -14V to +80V. This is done independent of the supply voltage. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale. These current sense amplifiers operate from a single +2.7V to +18V supply. They draw a maximum of 900µA of supply current. Texas Instruments INA28x Bidirectional Current Shunt Monitors are specified over the extended operating temperature range of -40°C to +125°C. They are also offered in SOIC-8 and VSSOP-8 packages.