INA281A2QDBVRQ1

Texas Instruments
595-INA281A2QDBVRQ1
INA281A2QDBVRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.785

Stock:
3.785 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,82 € 18,20 €
1,67 € 41,75 €
1,50 € 150,00 €
1,42 € 355,00 €
1,38 € 690,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 3000)
1,27 € 3.810,00 €
1,23 € 7.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA281
1 Channel
1.3 MHz
48 V
140 dB
20 uA
55 uV
20 V
2.7 V
1.5 mA
0.07 %
- 40 C
+ 125 C
SMD/SMT
SOT-3-5
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: High Precision Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA281EVM
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain V/V: 50 V/V
Output Type: Analog
Pd - Power Dissipation: 1 W
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 10 us
Shutdown: No Shutdown
SR - Slew Rate: 2.5 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA281/INA281-Q1 Current Sense Amplifier

Texas Instruments INA281/INA281-Q1 Current Sense Amplifier can measure voltage drops across shunt resistors over a wide common-mode range from –4V to 110V. The negative common-mode voltage allows the device to operate below ground, thus accommodating precise measurement of recirculating currents in half-bridge applications. Combining a low offset voltage, small gain error, and high DC CMRR enables highly accurate current measurement. The Texas Instruments INA281/INA281-Q1 is not only designed for DC current measurement but also high-speed applications (like fast over current protection, for example) with a high bandwidth of 1.3MHz and a 65dB AC CMRR (at 50kHz).