INA241A3QDGKRQ1

Texas Instruments
595-INA241A3QDGKRQ1
INA241A3QDGKRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.914

Stock:
1.914 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,50 € 3,50 €
2,64 € 26,40 €
2,43 € 60,75 €
2,19 € 219,00 €
2,08 € 520,00 €
2,06 € 1.030,00 €
2,00 € 2.000,00 €
Full Reel (Order in multiples of 2500)
1,87 € 4.675,00 €
1,86 € 9.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA241A
1 Channel
1.1 MHz
- 5 V to 110 V
150 dB
45 uA
25 uV
20 V
2.7 V
2.5 mA
0.002 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1.1 MHz
Amplifier Type: Bidirectional
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 39 nV/sqrt Hz
Gain V/V: 50 V/V
Ios - Input Offset Current: 3 uA
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 1.5 us
Shutdown: No Shutdown
SR - Slew Rate: 8 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99