INA241A2IDGKR

Texas Instruments
595-INA241A2IDGKR
INA241A2IDGKR

Mfr.:

Description:
Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
162
Expected 6/15/2026
5.000
Expected 7/16/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,34 € 4,34 €
2,87 € 28,70 €
2,61 € 65,25 €
2,23 € 223,00 €
Full Reel (Order in multiples of 2500)
2,23 € 5.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA241A
1 Channel
110 V
166 dB
35 uA
3 uV
20 V
2.7 V
2.5 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 49 nV/vHz
Gain V/V: 20 V/V
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 0.1 uV/V
Shutdown: No Shutdown
SR - Slew Rate: 8 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

INA241x/INA241x-Q1 Current Sense Amplifiers

Texas Instruments INA241x/INA241x-Q1 Current Sense Amplifiers are ultra-precise, bidirectional current sense amplifiers that can measure voltage drops across shunt resistors. This measurement is done over a wide common-mode range from -5V to 110V, independent of the supply voltage. The high-precision current measurement is achieved through a combination of small gain error (±0.01%, maximum), low offset voltage (±10µV, max), and a high DC CMRR (typical 166dB). The Texas Instruments INA241x/INA241x-Q1 is designed for high-voltage, bidirectional measurements in switching systems that see large common-mode voltage transients at the device’s inputs. The enhanced PWM rejection circuitry inside the INA241x/INA241x-Q1 ensures minimal signal disturbance at the output due to the common-mode voltage transitions at the input. The INA241x-Q1 devices are AEC-Q100 qualified for automotive applications.