INA241A1QDGKRQ1

Texas Instruments
595-INA241A1QDGKRQ1
INA241A1QDGKRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.609

Stock:
1.609 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,50 € 3,50 €
2,64 € 26,40 €
2,43 € 60,75 €
2,19 € 219,00 €
2,08 € 520,00 €
2,06 € 1.030,00 €
2,00 € 2.000,00 €
Full Reel (Order in multiples of 2500)
1,87 € 4.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA241A
1 Channel
1.1 MHz
- 5 V to 110 V
150 dB
45 uA
25 uV
20 V
2.7 V
2.5 mA
0.002 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1.1 MHz
Amplifier Type: Bidirectional
Brand: Texas Instruments
en - Input Voltage Noise Density: 62 nV/sqrt Hz
Gain V/V: 10 V/V
Ios - Input Offset Current: 5 uA
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 1.5 us
Shutdown: No Shutdown
SR - Slew Rate: 8 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA241x/INA241x-Q1 Current Sense Amplifiers

Texas Instruments INA241x/INA241x-Q1 Current Sense Amplifiers are ultra-precise, bidirectional current sense amplifiers that can measure voltage drops across shunt resistors. This measurement is done over a wide common-mode range from -5V to 110V, independent of the supply voltage. The high-precision current measurement is achieved through a combination of small gain error (±0.01%, maximum), low offset voltage (±10µV, max), and a high DC CMRR (typical 166dB). The Texas Instruments INA241x/INA241x-Q1 is designed for high-voltage, bidirectional measurements in switching systems that see large common-mode voltage transients at the device’s inputs. The enhanced PWM rejection circuitry inside the INA241x/INA241x-Q1 ensures minimal signal disturbance at the output due to the common-mode voltage transitions at the input. The INA241x-Q1 devices are AEC-Q100 qualified for automotive applications.