INA234BIYBJR

Texas Instruments
595-INA234BIYBJR
INA234BIYBJR

Mfr.:

Description:
Current & Power Monitors & Regulators 28-V 12-bit I C ou t put current/voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.827

Stock:
3.827 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,40 € 1,40 €
1,02 € 10,20 €
0,929 € 23,23 €
0,826 € 82,60 €
0,776 € 194,00 €
0,746 € 373,00 €
0,74 € 740,00 €
Full Reel (Order in multiples of 3000)
0,698 € 2.094,00 €
0,677 € 4.062,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
5.5 V
1.7 V
300 uA
- 40 C
+ 125 C
SMD/SMT
BGA-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 1.7 V to 5.5 V
Product Type: Current & Power Monitors & Regulators
Series: INA234
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA234 12-Bit Digital Current Monitor

Texas Instruments INA234 12-Bit Digital Current Monitor comes with an I2C/SMBus-compatible interface compliant with a wide range of digital bus voltages such as 1.2V, 1.8V, 3.3V, and 5.0V. The device monitors the voltage across an external sense resistor and reports current, bus voltage, and power values.