INA233EVM

Texas Instruments
595-INA233EVM
INA233EVM

Mfr.:

Description:
Amplifier IC Development Tools INA233EVM

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:
Evaluation Modules
Instrumentation Amplifiers
INA233
3.3 V, 5 V
Brand: Texas Instruments
Interface Type: I2C, USB
Product Type: Amplifier IC Development Tools
Series: INA233
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 340,825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA233EVM Shunt Monitor Evaluation Module (EVM)

Texas Instruments INA233EVM Shunt Monitor Evaluation Module (EVM) is a compact, easy-to-use platform for evaluating the main features and performance of the INA233. The INA233 is a current shunt and power monitor with an I2C/SMBus/PMBus-compatible interface. The device monitors both a shunt voltage drop and bus supply voltage. The evaluation module can evaluate the current shunt monitor across its specified input current, common-mode voltage, and temperature ranges. Instrumentation needs for performance evaluation are minimal. The evaluation module power supply and digital input-output operations are handled by the included I2C controller.