INA220BIDGSR

Texas Instruments
595-INA220BIDGSR
INA220BIDGSR

Mfr.:

Description:
Current & Power Monitors & Regulators Bi-Direc Current/ Pw r Monitor A 595-INA A 595-INA220BIDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
5.5 V
3 V
700 uA
0.5 %
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: INA220EVM
Input Voltage Range: 0 V to 26 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA220
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 23,700 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA220 Bi-Directional Current / Power Monitor

The Texas Instruments INA220 bi-directional current shunt and power monitor with two-wire interface monitors shunt drop and supply voltage and features high- or low-side sensing. The INA220 bi-directional current / power monitor senses bus voltages from 0V to +26V and reports current, voltage, and power. The TI INA220 is designed for use with a variety of applications, including servers, telecom equipment, notebook computers, power management, battery chargers, automotive, power supplies, and test equipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.363
Expected 11/19/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,00 € 2,00 €
1,48 € 14,80 €
1,35 € 33,75 €
1,20 € 120,00 €
1,14 € 285,00 €
1,13 € 565,00 €
Full Reel (Order in multiples of 2500)
0,955 € 2.387,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,32 €
Min:
1

Similar Product

Texas Instruments INA220BIDGST
Texas Instruments
Current & Power Monitors & Regulators Bi-Direc Current/ Pw r Monitor A 595-INA DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.