INA2180A1IDGKR

Texas Instruments
595-INA2180A1IDGKR
INA2180A1IDGKR

Mfr.:

Description:
Current Sense Amplifiers 26V dual channel 3 5 0kHz current sense A 595-INA2180A1IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.242

Stock:
2.242 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,417 € 4,17 €
0,375 € 9,38 €
0,328 € 32,80 €
0,305 € 76,25 €
0,292 € 146,00 €
0,269 € 269,00 €
Full Reel (Order in multiples of 2500)
0,258 € 645,00 €
0,254 € 1.905,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1

Similar Product

Texas Instruments INA2180A1IDGKT
Texas Instruments
Current Sense Amplifiers 26V, dual channel, 350kHz current sense amplifier 8-VSSOP -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA2180
2 Channel
350 kHz
12 V
100 dB
80 uA
100 uV
5.5 V
2.7 V
500 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: INA2180-2181EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 20 V/V
Input Type: Common Mode
Ios - Input Offset Current: 50 nA
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 8 uV/V
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399901
ECCN:
EAR99

INAx180/INAx181 Current Sense Amplifiers

Texas Instruments INAx180/INAx181 Current Sense Amplifiers are cost-optimised, current-sense amplifiers (also called current-shunt monitors) that sense voltage drops across current-sense resistors at common-mode voltages from –0.2V to +26V, independent of the supply voltage. The INAx180/INAx181 integrates a matched resistor gain network in four, fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimises gain error and reduces the temperature drift. Each device operates from a single 2.7V to 5.5V power supply, drawing a maximum of 260µA of supply current. The INAx181 devices have bidirectional current-sensing capability. All device options are specified over the extended operating temperature range of –40°C to +125°C. The INAx180-Q1/INAx181-Q1 devices are AEC-Q100 qualified for automotive applications.