INA199C1RSWT

595-INA199C1RSWT
INA199C1RSWT

Mfr.:

Description:
Current Sense Amplifiers 26V, bi-directional current sense amplifier 10-UQFN -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments INA213CIRSWR
Texas Instruments
Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA213CIRSWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
INA199
1 Channel
80 kHz
- 100 mV to 26 V
100 dB
28 uA
5 uV
26 V
2.7 V
65 uA
0.03 %
- 40 C
+ 125 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: INA199EVM
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Gain V/V: 50 V/V
Ios - Input Offset Current: 20 nA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 0.4 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Zero-Drift
Unit Weight: 3,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99